Texas Instruments CDCVF857DGGG4

Zero Delay PLL Clock Driver Single 60MHz to 220MHz 48-Pin TSSOP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCVF857DGGG4.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages15 years ago
Datasheet26 pages18 years ago
Datasheet2 pages22 years ago
Datasheet2 pages22 years ago

iiiC

DigiKey

CAD Models

Download Texas Instruments CDCVF857DGGG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.694
$ 5.694
Stock
138,434
883,456
883,456
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
PLL
-
-
-
Input
SSTL-2
SSTL-2
SSTL-2
Max Frequency
220 MHz
220 MHz
220 MHz
Number of Outputs
10
10
10
Min Supply Voltage
2.18 V
2.18 V
2.18 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsCDCV857BIDGG
Zero Delay PLL Clock Driver Single 60MHz to 200MHz 48-Pin TSSOP Tube
Texas InstrumentsCDCV857BDGGR
Zero Delay PLL Clock Driver Single 60MHz to 200MHz 48-Pin TSSOP T/R
Texas InstrumentsCDCV857BDGG
Zero Delay PLL Clock Driver Single 60MHz to 200MHz 48-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments CDCVF857DGGG4 provided by its distributors.

Zero Delay PLL Clock Driver Single 60MHz to 220MHz 48-Pin TSSOP Tube
857 SERIES PLL BASED CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO48
2.5-V phase lock loop DDR clock driver 48-TSSOP -40 to 85
SSTL-2 PLL Clock Driver 48-TFSOP (0.240 6.10mm Width) CDCVF857 clock generator ic 2.7V 220MHz 10mA 10mA
Clock Drivers & Distribution 2.5 V PLL DDR CLOCK DRIVER
Clock IC; Clock IC Type:PLL Clock Driver; Frequency:220MHz; No. of Outputs:10; Supply Current:300mA; Supply Voltage Range:2.3V to 2.7V; Digital IC Case Style:TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.