Texas Instruments CDCV857BDGG

Zero Delay PLL Clock Driver Single 60MHz to 200MHz 48-Pin TSSOP Tube
$ 5.861

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCV857BDGG.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago
Datasheet2 pages22 years ago

Newark

iiiC

Jameco (USA)

element14

Inventory History

3 month trend:
-1.07%

Related Parts

Texas InstrumentsCDCV857BIDGG
Zero Delay PLL Clock Driver Single 60MHz to 200MHz 48-Pin TSSOP Tube
Texas InstrumentsCDCV857BIDGGR
Zero Delay PLL Clock Driver Single 60MHz to 200MHz 48-Pin TSSOP T/R
Texas InstrumentsCDCV857BIDGGG4
Zero Delay PLL Clock Driver Single 60MHz to 200MHz 48-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments CDCV857BDGG provided by its distributors.

Zero Delay PLL Clock Driver Single 60MHz to 200MHz 48-Pin TSSOP Tube
2.5 V Phase Lock Loop DD Clock Driver 48-TSSOP 0 to 70
857 SERIES PLL BASED CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO48
Last Time Buy Surface Mount 48-TFSOP (0.240 6.10mm Width) PLL Clock Driver clock generator circuit 0C~85C 200MHz 2.3V~2.7V
Driver IC; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Termination Type:SMD; Package/Case:48-TSSOP; No. of Pins:48; Operating Temperature Range:0°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.