Texas Instruments CDCVF2310PWRG4

High performance 1: 10 clock buffer for general purpose applications with support up to 105C 24-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCVF2310PWRG4.

Texas Instruments

Datasheet15 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago
Datasheet10 pages23 years ago

Newark

DigiKey

CAD Models

Download Texas Instruments CDCVF2310PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.188
$ 4.188
Stock
375,670
2,772,288
2,772,288
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Descriptions

Descriptions of Texas Instruments CDCVF2310PWRG4 provided by its distributors.

High performance 1:10 clock buffer for general purpose applications with support up to 105C 24-TSSOP -40 to 85
Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP T/R
CLOCK BUFFER, 200MHZ, TSSOP-24, FULL REEL
LVTTL CDCVF2310 24-TSSOP (0.173 4.40mm Width) ACTIVE (Last Updated: 5days ago) clock driver 4.4mm 80muA 3.5ns 200MHz
IC CLK BUF 1:10 200MHZ 24TSSOP
Clocking Circuits HP 1:10 Clock Buffer

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.