Texas Instruments CDCU877RHATG4

Zero Delay PLL Clock Driver Single 10MHz to 400MHz 40-Pin VQFN EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCU877RHATG4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago
Datasheet2 pages22 years ago

Arrow Electronics

DigiKey

CAD Models

Download Texas Instruments CDCU877RHATG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.665
$ 5.665
Stock
174,458
335,891
335,891
Authorized Distributors
0
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
40
40
40
Max Frequency
400 MHz
400 MHz
400 MHz
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDCU877RTBR
Zero Delay PLL Clock Driver Single 10MHz to 400MHz 40-Pin VQFN EP T/R
Texas InstrumentsCDCU877RTBT
1.8V Phase-Lock Loop Clock Driver for DDR2 SDRAM Applications 40-VQFN -40 to 85
Texas InstrumentsCDCVF857RTBR
Zero Delay PLL Clock Driver Single 60MHz to 220MHz 40-Pin VQFN EP T/R
Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28
Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28

Descriptions

Descriptions of Texas Instruments CDCU877RHATG4 provided by its distributors.

Zero Delay PLL Clock Driver Single 10MHz to 400MHz 40-Pin VQFN EP T/R
1.8-V phase-lock loop clock driver for DDR2 SDRAM applications 40-VQFN -40 to 85
IC PLL CLOCK DRIVER 1.8V 40VQFN
Zero Delay Buffer 10-Out Differential 40-Pin VQFN EP T/R
Clock IC; Clock IC Type:PLL Clock Driver; Frequency:400MHz; No. of Outputs:10; Supply Current:500µA; Supply Voltage Range:1.7V to 1.9V; Digital IC Case Style:QFN; No. of Pins:40; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.