Texas Instruments CDCU877ARHAT

Zero Delay PLL Clock Driver Single 10MHz to 400MHz 40-Pin VQFN EP T/R
$ 6.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCU877ARHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCU877ARHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.344
$ 5.665
$ 5.665
Stock
224,502
288,379
288,379
Authorized Distributors
5
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
40
40
40
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
400 MHz
400 MHz
400 MHz
Quiescent Current
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsCDCU877RHAR
Zero Delay PLL Clock Driver Single 10MHz to 400MHz 40-Pin VQFN EP T/R
Texas InstrumentsCDCVF857RHAR
Zero Delay PLL Clock Driver Single 60MHz to 220MHz 40-Pin VQFN EP T/R
Texas InstrumentsCDCVF857RHATG4
SSTL-2 PLL Clock Driver 40-VFQFN Exposed Pad CDCVF857 clock generator ic 2.7V 220MHz 10mA 6mm

Descriptions

Descriptions of Texas Instruments CDCU877ARHAT provided by its distributors.

Zero Delay PLL Clock Driver Single 10MHz to 400MHz 40-Pin VQFN EP T/R
1.8-V phase-lock loop clock driver for DDR2 SDRAM applications 40-VQFN -40 to 85
PLL CLOCK DRIVER, 400MHZ, QFN-40, FULL REEL
Zero Delay Buffer 10-Out LVCMOS Differential 40-Pin VQFN EP T/R
IC PLL CLOCK DRIVER 1.8V 40VQFN
IC,CDCU877ARHAT,1.8V PHASE-LOC K LOOP CLOCK DRIVER<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.