Texas Instruments CDCVF857RHAR

Zero Delay PLL Clock Driver Single 60MHz to 220MHz 40-Pin VQFN EP T/R
$ 3.465

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCVF857RHAR.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago
Datasheet2 pages22 years ago
Datasheet2 pages22 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCVF857RHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.465
$ 7.316
Stock
1,780,535
268,841
Authorized Distributors
2
4
Case/Package
VQFN EP
VQFN
Number of Pins
40
40
PLL
-
-
Input
SSTL-2
SSTL-2
Max Frequency
220 MHz
220 MHz
Number of Outputs
10
10
Min Supply Voltage
2.18 V
2.18 V
Max Supply Voltage
2.7 V
2.7 V

Related Parts

Texas InstrumentsCDCLVD1212RHAR
Clock Fanout Buffer 12-OUT 2-IN 1:12 40-Pin VQFN EP T/R
Texas InstrumentsCDCU877RHAR
Zero Delay PLL Clock Driver Single 10MHz to 400MHz 40-Pin VQFN EP T/R
Texas InstrumentsCDCLVD1212RHAT
Clock Fanout Buffer 12-OUT 2-IN 1:12 40-Pin VQFN EP T/R / IC CLK BUFFER 2:12 800MHZ 40VQFN

Descriptions

Descriptions of Texas Instruments CDCVF857RHAR provided by its distributors.

Zero Delay PLL Clock Driver Single 60MHz to 220MHz 40-Pin VQFN EP T/R
2.5 V Phase Lock Loop DDR Clock Driver 40-VQFN -40 to 85
With bypass 2.7V 220MHz VQFN-40 SMD mount,glue mount 6mm(Length)*900μm(height)
Clock IC; Clock IC Type:PLL Clock Driver; Frequency:220MHz; No. of Outputs:10; Supply Current:300mA; Supply Voltage Range:2.3V to 2.7V; Digital IC Case Style:QFN; No. of Pins:40; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.