Texas Instruments CDCU877AGQLT

1.8V Phase-Lock Loop Clock Driver for DD 2 SD AM Applications 52-BGA MIC OSTA JUNIO -40 to 85
$ 5.051

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCU877AGQLT.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages19 years ago

Factory Futures

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCU877AGQLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.051
$ 3.938
$ 3.938
Stock
246,003
584,160
584,160
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
52
52
52
PLL
Yes
Yes
Yes
Input
-
-
-
Max Frequency
400 MHz
400 MHz
400 MHz
Number of Outputs
10
10
10
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Related Parts

Texas InstrumentsCDCU877ZQLR
Zero Delay PLL Clock Driver Single 10MHz to 400MHz 52-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsCDCU877AZQLT
Zero Delay PLL Clock Driver Single 10MHz to 400MHz 52-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsCDCU877ZQLT
1.8V Phase-Lock Loop Clock Driver for DD 2 SD AM Applications 52-BGA MIC OSTA JUNIO -40 to 85

Descriptions

Descriptions of Texas Instruments CDCU877AGQLT provided by its distributors.

1.8V Phase-Lock Loop Clock Driver for DD 2 SD AM Applications 52-BGA MIC OSTA JUNIO -40 to 85
Zero Delay PLL Clock Driver Single 10MHz to 400MHz 52-Pin BGA MICROSTAR JUNIOR T/R
877 SERIES PLL BASED CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PBGA52
IC, PLL CLOCK DRIVER, 400MHZ, BGA-52 - More Details
Clock IC; Clock IC Type:PLL Clock Driver; Frequency:400MHz; No. of Outputs:10; Supply Current:500µA; Supply Voltage Range:1.7V to 1.9V; Digital IC Case Style:BGA; No. of Pins:52; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.