Texas Instruments CDCLVD2104RHDR

Clock Fanout Buffer 16-OUT 2-IN Dual 1: 4 28-Pin VQFN EP T/R
$ 6.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVD2104RHDR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-31.04%

CAD Models

Download Texas Instruments CDCLVD2104RHDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.02
$ 7.459
Stock
255,870
130,870
Authorized Distributors
2
5
Case/Package
VQFN
VQFN
Number of Pins
28
28
Number of Circuits
2
2
Logic Function
-
-
Max Frequency
800 MHz
800 MHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCLVD2104RHDR.

Related Parts

Texas InstrumentsCDCLVD1208RHDT
Low jitter, 2-input selectable 1:8 universal-to-LVDS buffer 28-VQFN -40 to 85
Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28
Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28
Texas InstrumentsCDCLVD110ARHBT
1-to-10 LVDS clock buffer up to 1100-MHz with minimum skew for clock distribution 32-VQFN -40 to 85
Texas InstrumentsCDCP1803RGET
1:3 LVPECL clock buffer with programable divider 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments CDCLVD2104RHDR provided by its distributors.

Clock Fanout Buffer 16-OUT 2-IN Dual 1:4 28-Pin VQFN EP T/R
Low jitter, dual 1:4 universal-to-LVDS buffer 28-VQFN -40 to 85
CDC SERIES LOW SKEW CLOCK DRIVER 4 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQCC28
2.375V~2.625V 800MHz QFN-28-EP(5x5) Clock Buffers, Drivers ROHS
LVCMOS LVDS LVPECL CDCLVD2104 28-VFQFN Exposed Pad ACTIVE (Last Updated: 3days ago) clock driver 5mm 2.5V 0.035ns 800MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.