Texas Instruments CDCP1803MRGETEP

Enhanced Product 1: 3 LVPECL Clock Buffer With Programmable Divider 24-VQFN -55 to 125
$ 7.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCP1803MRGETEP.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCP1803MRGETEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.65
$ 6.713
$ 6.713
Stock
141,196
318,278
318,278
Authorized Distributors
1
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Number of Circuits
1
1
1
Logic Function
Clock
Clock
Clock
Max Frequency
800 MHz
800 MHz
800 MHz
Quiescent Current
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsCDCM1804RGET
1:3 LVPECL clock buffer & LVCMOS output & programmable divider 24-VQFN -40 to 85
Texas InstrumentsCDCP1803RGER
1:3 LVPECL clock buffer with programable divider 24-VQFN -40 to 85
Texas InstrumentsCDCP1803RGETG4
1:3 LVPECL clock buffer with programable divider 24-VQFN -40 to 85
Clock Fanout Buffer (Distribution), Translator IC 710MHz 24-VFQFN Exposed Pad
Clock Fanout Buffer (Distribution), Translator IC 710MHz 24-VFQFN Exposed Pad
Clock Buffer, Driver, Fanout, 400 MHz, 6 Outputs, 3 V to 3.6 V, 24 Pins, QFN-EP

Descriptions

Descriptions of Texas Instruments CDCP1803MRGETEP provided by its distributors.

Enhanced Product 1:3 LVPECL Clock Buffer With Programmable Divider 24-VQFN -55 to 125
1803 SERIES LOW SKEW CLOCK DRIVER 3 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQCC24
Clock Divider -55C to 125C 24-Pin VQFN EP T/R
IC CLK BUFFER 1:3 800MHZ 24VQFN
3V 3.6V 800MHz QFN SMD, Adhesive Mount 950μm H
V62/09619-01XE -1:3 LVPECL Clock Buf

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.