Texas Instruments CDCP1803RGETG4

1: 3 LVPECL clock buffer with programable divider 24-VQFN -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCP1803RGETG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet25 pages12 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago
Datasheet7 pages22 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments CDCP1803RGETG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.649
$ 5.649
Stock
131,274
356,883
356,883
Authorized Distributors
0
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Number of Circuits
1
1
1
Logic Function
Clock
Clock
Clock
Max Frequency
800 MHz
800 MHz
800 MHz
Quiescent Current
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCP1803RGETG4.

Related Parts

Texas InstrumentsCDCM1804RGET
1:3 LVPECL clock buffer & LVCMOS output & programmable divider 24-VQFN -40 to 85
Clock Fanout Buffer (Distribution), Translator IC 710MHz 24-VFQFN Exposed Pad
Clock Fanout Buffer (Distribution), Translator IC 710MHz 24-VFQFN Exposed Pad
Clock Fanout Buffer (Distribution), Translator IC 250MHz 24-VFQFN Exposed Pad
Clock Buffer, Driver, Fanout, 400 MHz, 6 Outputs, 3 V to 3.6 V, 24 Pins, QFN-EP
Clock Fanout Buffer 5-OUT 2-IN 1:5 24-Pin QFN EP T/R

Descriptions

Descriptions of Texas Instruments CDCP1803RGETG4 provided by its distributors.

1:3 LVPECL clock buffer with programable divider 24-VQFN -40 to 85
1803 SERIES LOW SKEW CLOCK DRIVER 3 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQCC24
Clock IC; No. of Outputs:3; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Package/Case:24-VQFN; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.