Texas Instruments CDCM1804RTHT

1: 3 LVPECL Clock Buffer & Addl LVCMOS Output & Programmable Divider 24-VQFN -40 to 85
$ 8.179

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCM1804RTHT.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCM1804RTHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.179
$ 11.317
$ 11.317
Stock
185,198
192,432
192,432
Authorized Distributors
2
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Number of Circuits
1
1
1
Logic Function
Clock
Buffer, Clock
Buffer, Clock
Max Frequency
800 MHz
800 MHz
800 MHz
Quiescent Current
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Related Parts

Texas InstrumentsCDCP1803RGET
1:3 LVPECL clock buffer with programable divider 24-VQFN -40 to 85
Texas InstrumentsCDCP1803RTHT
1:3 LVPECL Clock Buffer with Programable Divider 24-VQFN -40 to 85
Texas InstrumentsCDCP1803RTHR
1:3 LVPECL Clock Buffer with Programable Divider 24-VQFN -40 to 85
Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28
Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28

Descriptions

Descriptions of Texas Instruments CDCM1804RTHT provided by its distributors.

1:3 LVPECL Clock Buffer & Addl LVCMOS Output & Programmable Divider 24-VQFN -40 to 85
Low Skew Clock Driver, 1803 Series, 4 True Output(s), 0 Inverted Output(s), PQCC24
CLOCK BUFFER + ADDITIONAL LVCMOS OUTPUT AND PROGRAMMABLE DIVIDER
Surface Mount Fanout Buffer (Distribution) Divider Multiplexer Obsolete 24-VFQFN Exposed Pad Clock Fanout Buffer (Distribution), Divider, Multiplexer IC -40C~85C 800MHz 3V~3.6V
Clock IC; Clock IC Type:Clock Buffer; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:QFN; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.