Texas Instruments CDCLVP110MVFR

1: 10 LVPECL/HSTL to LVPECL clock driver 32-LQFP -40 to 85
$ 9.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVP110MVFR.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet13 pages18 years ago
Datasheet7 pages23 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCLVP110MVFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsCDCLVP111VF
Low Skew Clock Driver, CDC Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PQFP32
Texas InstrumentsCDCLVP111VFR
1:10 LVPECL buffer with selectable input 32-LQFP -40 to 85
Low Skew Clock Driver, 100LVE Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP32
Low Skew Clock Driver, 100LVE Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP32
Low Skew Clock Driver, 100LVE Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP32
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), PQFP32

Descriptions

Descriptions of Texas Instruments CDCLVP110MVFR provided by its distributors.

1:10 LVPECL/HSTL to LVPECL clock driver 32-LQFP -40 to 85
2.375V 3.8V 0.37ns@ 2.375Vto3.8V 3.5GHz QFP SMD mount,glue mount 7mm(Length)*1.4mm(height)
2.375V~3.8V 3.5GHz LQFP-32(7x7) Clock Buffers, Drivers ROHS
LVECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V; ALSO OPERATES AT 3.3V SUPPLY HSTL LVPECL CDCLVP110 32-LQFP clock buffer 7mm 0.005A 0.03ns 3.5GHz
Clock IC; Clock IC Type:Clock Driver; Frequency:3.5GHz; No. of Outputs:10; Supply Current:370mA; Supply Voltage Range:2.375V to 3.8V; Digital IC Case Style:LQFP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.