Texas Instruments CDCLVD2106RHAR

Clock Fanout Buffer 24-OUT 2-IN Dual 1: 6 40-Pin VQFN EP T/R
$ 5.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVD2106RHAR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-3.90%

CAD Models

Download Texas Instruments CDCLVD2106RHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.313
$ 9.813
Stock
526,649
376,822
Authorized Distributors
0
3
Case/Package
VQFN
VQFN
Number of Pins
40
40
Number of Circuits
2
2
Logic Function
-
-
Max Frequency
800 MHz
800 MHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCLVD2106RHAR.

Descriptions

Descriptions of Texas Instruments CDCLVD2106RHAR provided by its distributors.

Clock Fanout Buffer 24-OUT 2-IN Dual 1:6 40-Pin VQFN EP T/R
Low jitter, dual 1:6 universal-to-LVDS buffer 40-VQFN -40 to 85
CDC SERIES LOW SKEW CLOCK DRIVER 6 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQCC40
2.375V~2.625V 800MHz QFN-40-EP(6x6) Clock Buffers, Drivers ROHS
2.375V 2.625V 2.5ns@ 2.375Vto2.625V 800MHz QFN SMD mount,glue mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.