Texas Instruments CDCL1810RGZTG4

1.8-V 1-to-10 high performance differential clock buffer 48-VQFN -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCL1810RGZTG4.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

CAD Models

Download Texas Instruments CDCL1810RGZTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.803
$ 7.803
Stock
129,632
333,092
333,092
Authorized Distributors
0
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
650 MHz
650 MHz
650 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsCDCU877RHAR
Zero Delay PLL Clock Driver Single 10MHz to 400MHz 40-Pin VQFN EP T/R
Texas InstrumentsCDCLVD1212RHAR
Clock Fanout Buffer 12-OUT 2-IN 1:12 40-Pin VQFN EP T/R
Texas InstrumentsCDCLVD1212RHAT
Clock Fanout Buffer 12-OUT 2-IN 1:12 40-Pin VQFN EP T/R / IC CLK BUFFER 2:12 800MHZ 40VQFN

Descriptions

Descriptions of Texas Instruments CDCL1810RGZTG4 provided by its distributors.

1.8-V 1-to-10 high performance differential clock buffer 48-VQFN -40 to 85
Clock Divider Buffer 10-OUT 1-IN 1:10 48-Pin VQFN EP T/R
IC CLK BUFFER 1:10 650MHZ 48VQFN
QFN-48-EP(7x7) Clock Buffers, Drivers ROHS
Clock IC; Clock IC Type:Clock Distributor; Interface Type:Serial, 2 Wire; Frequency:650MHz; No. of Outputs:10; No. of Multiplier / Dividers:2; Supply Current:212mA; Supply Voltage Range:1.7V to 1.9V; Digital IC Case Style:QFN ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.