Texas Instruments CDCL1810RGZR

1.8-V 1-to-10 high performance differential clock buffer 48-VQFN -40 to 85
$ 6.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCL1810RGZR.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCL1810RGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.005
$ 7.803
Stock
249,226
328,145
Authorized Distributors
1
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
650 MHz
650 MHz
Quiescent Current
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Descriptions

Descriptions of Texas Instruments CDCL1810RGZR provided by its distributors.

1.8-V 1-to-10 high performance differential clock buffer 48-VQFN -40 to 85
Clock Divider Buffer 10-OUT 1-IN 1:10 48-Pin VQFN EP T/R
QUAD Gold Surface Mount Fanout Buffer (Distribution) Divider Clock Fanout Buffer (Distribution), Divider IC -40C~85C 650MHz 0.064ns 0.008A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.