Texas Instruments CDCL1810RGZRG4

1.8-V 1-to-10 high performance differential clock buffer 48-VQFN -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCL1810RGZRG4.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

CAD Models

Download Texas Instruments CDCL1810RGZRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.803
$ 7.803
Stock
126,024
329,997
329,997
Authorized Distributors
0
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
650 MHz
650 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Texas Instruments CDCL1810RGZRG4 provided by its distributors.

1.8-V 1-to-10 high performance differential clock buffer 48-VQFN -40 to 85
1810 SERIES LOW SKEW CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQCC48
Clock Divider Buffer 10-OUT 1-IN 1:10 48-Pin VQFN EP T/R
IC CLK BUFFER 1:10 650MHZ 48VQFN
LVDS CDCL1810 48-VFQFN Exposed Pad ACTIVE (Last Updated: 5days ago) clock buffer 7mm 0.008A 0.064ns 650MHz
QFN-48-EP(7x7) Clock Buffers, Drivers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.