Texas Instruments CDCF5801DBQG4

5801 Series Pll Based Clock Driver 1 True Output(s) 0 Inverted Output(s) PDSO24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCF5801DBQG4.

Arrow Electronics

Datasheet21 pages15 years ago

Texas Instruments

DigiKey

iiiC

CAD Models

Download Texas Instruments CDCF5801DBQG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.582
$ 3.582
Stock
102,372
319,059
319,059
Authorized Distributors
0
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
PLL
Yes
Yes
Yes
Input
LVTTL
LVTTL
LVTTL
Max Frequency
280 MHz
280 MHz
280 MHz
Number of Outputs
-
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsCDCF5801ADBQ
PLL Based Clock Driver, 5801 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO24
Texas InstrumentsCDCF5801ADBQR
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsCDCF5801ADBQG4
5801 SERIES PLL BASED CLOCK DRIVER 1 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO24
InfineonCY23FP12OXCT
Zero Delay Programmable PLL Clock Buffer Single 10MHz to 200MHz 28-Pin SSOP T/R
Renesas650R-14ILF
PLL Clock Synthesizer Single 20-Pin QSOP Tube

Descriptions

Descriptions of Texas Instruments CDCF5801DBQG4 provided by its distributors.

5801 SERIES PLL BASED CLOCK DRIVER 1 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO24
Zero Delay Buffer 1-Out CMOS Differential 24-Pin SSOP Tube
Low Jitter PLL Based Multiplier/Divider with programmable delay lines down to sub 10ps 24-SSOP -40 to 85
IC PLL CLOCK MULTIPLIER 24-QSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.