Texas Instruments CDCEL949PWG4

Programmable 4-PLL VCXO Clock Synthesizer with 1.8-V LVCMOS Outputs 24-TSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCEL949PWG4.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages19 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments CDCEL949PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.93
$ 2.93
Stock
35,183
381,051
381,051
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
PLL
-
-
-
Input
Crystal
Crystal
Crystal
Max Frequency
230 MHz
230 MHz
230 MHz
Number of Outputs
9
9
9
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Related Parts

Texas InstrumentsCDCE949PWR
Programmable 4-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 24-TSSOP -40 to 85
Texas InstrumentsCDCE949PW
Programmable 4-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 24-TSSOP -40 to 85
Texas InstrumentsCDCE949QPWRQ1
AEC-Q100 programmable 4-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 24-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments CDCEL949PWG4 provided by its distributors.

Programmable 4-PLL VCXO Clock Synthesizer with 1.8-V LVCMOS Outputs 24-TSSOP -40 to 85
Programmable PLL Clock Synthesizer Quad 8MHz to 160MHz 24-Pin TSSOP Tube
Crystal TSSOP e4 CMOS clock generator circuit 1.9V 230MHz 38mA 38mA
Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 24-Pin TSSOP Tube
Clock IC; Clock IC Type:Clock Synthesizer; Interface Type:Serial, 2 Wire; Frequency:160MHz; No. of Outputs:9; No. of Multiplier / Dividers:9; Supply Current:38mA; Supply Voltage Range:1.7V to 1.9V; Digital IC Case Style:TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.