Texas Instruments CDCE949PW

Programmable 4-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 24-TSSOP -40 to 85
$ 3.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCE949PW.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages19 years ago

Mouser

SHENGYU ELECTRONICS

Newark

Factory Futures

Inventory History

3 month trend:
+7.36%

CAD Models

Download Texas Instruments CDCE949PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.878
$ 3.634
Stock
298,544
14,349,922
Authorized Distributors
5
5
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
PLL
-
-
Input
Crystal
Crystal
Max Frequency
230 MHz
230 MHz
Number of Outputs
9
9
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCE949PW.

Related Parts

Texas InstrumentsCDCEL949PW
Programmable 4-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 24-TSSOP -40 to 85
Texas InstrumentsCDCEL949PWR
Programmable 4-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 24-TSSOP -40 to 85
Texas InstrumentsCDCE949QPWRQ1
AEC-Q100 programmable 4-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 24-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments CDCE949PW provided by its distributors.

Programmable 4-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 24-TSSOP -40 to 85
Programmable PLL Clock Synthesizer Quad 8MHz to 160MHz 24-Pin TSSOP Tube
LVCMOS Crystal PLL Clock Generator 24-TSSOP (0.173 4.40mm Width) CDCE949 clock generator circuit 1.8V 230MHz 38mA 38mA
IC PLL CLOCK GENERATOR 24TSSOP
LDO Regulator, Bypass Cap, 1.7V/1.9V, 230MHz, TSSOP-24, SMD, 7.8mm × 4.4mm × 1.15mm
Programmable 2-PLL VCXO Clock Synthesize; IC, CLOCK SYNTHESIZER, 160MHZ, TSSOP-24; Clock IC Type:Clock Synthesizer; IC Interface Type:2 Wire, Serial; Frequency:160MHz; No. of Outputs:9; Supply Current:38mA; Supply Voltage Range:1.7V to 1.9V; Digital IC Case Style:TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.