Texas Instruments CDCEL949PW

Programmable 4-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 24-TSSOP -40 to 85
$ 4.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCEL949PW.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago
Datasheet8 pages19 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Newark

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCEL949PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.4
$ 2.93
Stock
254,935
367,708
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
PLL
-
-
Input
Crystal
Crystal
Max Frequency
230 MHz
230 MHz
Number of Outputs
9
9
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCEL949PW.

Related Parts

Texas InstrumentsCDCE949PWR
Programmable 4-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 24-TSSOP -40 to 85
Texas InstrumentsCDCE949PW
Programmable 4-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 24-TSSOP -40 to 85
Texas InstrumentsCDCE949QPWRQ1
AEC-Q100 programmable 4-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 24-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments CDCEL949PW provided by its distributors.

Programmable 4-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 24-TSSOP -40 to 85
Programmable PLL Clock Synthesizer Quad 8MHz to 160MHz 24-Pin TSSOP Tube
Clocking Circuits Programmable 4-PLL VCXO Clock Synth
LVCMOS Crystal Clock/Frequency Synthesizer 24-TSSOP (0.173 4.40mm Width) CDCEL949 clock generator circuit 1.8V 230MHz 38mA 7.8mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.