Texas Instruments CDCE62005EVM

CDCE62005 - Frequency Synthesizer Timing Evaluation Board
$ 249.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCE62005EVM.

Official Datasheet15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCE62005EVM.

Related Parts

MicrochipDM160218
MGC3130 SINGLE ZONE DEVELOPMENT KIT "HILLSTAR"SENSOR/HUMAN INTERFACE
MicrochipADM00393
Evaluation Module, For MCP2200, USB-To-UART, 8 General Purpose (GP) Lines, DIP form-factor
Daughter Board, RN4020 Bluetooth Low Energy Module, USB to UART Interface, Extreme Low Power
NXP SemiconductorsTWR-K60D100M
Development Kit, MK60DN512VMD10 MCU, 3-Axis Accelerometer, TowerPI Socket, Capacitive Touch Pads
Texas InstrumentsTMP006EVM
TMP006 Temperature and Humidity Sensor Evaluation Kit Win XP OS
Texas InstrumentsLDC1314EVM
LDC1314 Evaluation Module for Inductance to Digital Converter with Sample PCB Coils

Descriptions

Descriptions of Texas Instruments CDCE62005EVM provided by its distributors.

CDCE62005 - Frequency Synthesizer Timing Evaluation Board
CLOCK GENERATOR, EVALUATION MODULE; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: CDCE62005; Type de kit d'application: Horloge et Temporisation; Application Sous Type: Générateur d'horloge; Contenu du k
CLOCK GENERATOR, EVALUATION MODULE; Silicon Manufacturer:Texas Instruments CDCE62005EVM; Silicon Core Number:CDCE62005; Kit Application Type:Clock & Timing; Application Sub Type:Clock Generator; Kit Contents:Eval Board, Control Software Installer, CD-ROM, USB Cable, User Guide; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Configurable Outputs, Frequency Synthesizer with PLL/VCO, Integrated EEPROM, Smart I/P Multiplexer

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCE62005EVM .