Texas Instruments CDCDB2000NPPT

DB2000QL compliant 20-output clock buffer for PCIe® Gen 1 to Gen 7 80-TLGA -40 to 85
$ 4.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCDB2000NPPT.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.38%

CAD Models

Download Texas Instruments CDCDB2000NPPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.747
$ 2.94
Stock
588,172
222,548
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
80
80
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments CDCDB2000NPPT provided by its distributors.

DB2000QL compliant 20-output clock buffer for PCIe® Gen 1 to Gen 7 80-TLGA -40 to 85
Clock Fanout Buffer 20-OUT 1-IN 1:20 80-Pin TLGA EP T/R
A 20-OUTPUT LP-HCSL CLOCK BUFFER / Clock Fanout Buffer (Distribution) IC 1:20 250 MHz 80-VFLGA Exposed Pad

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.