Texas Instruments CDCDB2000NPPR

DB2000QL compliant 20-output clock buffer for PCIe® Gen 1 to Gen 7 80-TLGA -40 to 85
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCDB2000NPPR.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.20%

CAD Models

Download Texas Instruments CDCDB2000NPPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.94
$ 4.92
Stock
246,136
587,609
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
80
80
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Descriptions

Descriptions of Texas Instruments CDCDB2000NPPR provided by its distributors.

DB2000QL compliant 20-output clock buffer for PCIe® Gen 1 to Gen 7 80-TLGA -40 to 85
Clock Fanout Buffer 20-OUT 1-IN 1:20 80-Pin TLGA EP T/R
A 20-OUTPUT LP-HCSL CLOCK BUFFER / Clock Fanout Buffer (Distribution) IC 1:20 250 MHz 80-VFLGA Exposed Pad
3.135V~3.465V 250MHz TLGA-80(6x6) Clock Buffers, Drivers ROHS
BOTTOM Surface Mount CMOS Fanout Buffer (Distribution) Clock Fanout Buffer (Distribution) IC -40C~85C TA 250MHz 3.3V 6mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.