Texas Instruments CDC586PAHR

3.3V PLL Clock Driver with 1/2x, 1x and 2x Frequency Options 52-TQFP
$ 9.293

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC586PAHR.

Newark

Datasheet14 pages18 years ago

Texas Instruments

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC586PAHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.293
$ 11.678
Stock
314,754
284,377
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
52
52
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
100 MHz
100 MHz
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsCDC582PAH
PLL Clock Driver Single 25MHz to 100MHz 52-Pin TQFP Tray
Texas InstrumentsCDC2582PAH
3.3-V PLL clock driver with LVPECL input & 12 LVTTL outputs 52-TQFP 0 to 70
Texas InstrumentsCDC2586PAHR
3.3V PLL CLock Driver with 1/2x, 1x and 2x Frequency Options 52-TQFP
MicrochipSY89826LHY-TR
Clock Buffer, Fanout, Translator, 22 Outputs, 3 V to 3.6 V, 64 Pins, TQFP-EP
InfineonCY29949AXI
Low Skew Clock Driver, 29949 Series, 15 True Output(s), 0 Inverted Output(s), PQFP52
InfineonCY29949AXC
Low Skew Clock Driver, 29949 Series, 15 True Output(s), 0 Inverted Output(s), PQFP52

Descriptions

Descriptions of Texas Instruments CDC586PAHR provided by its distributors.

3.3V PLL Clock Driver with 1/2x, 1x and 2x Frequency Options 52-TQFP
PLL Clock Driver Single 25MHz to 100MHz 52-Pin TQFP T/R
IC 3.3V PLL CLOCK DRIVER 52-TQFP
With bypass 3.6V 100MHz TQFP-52 SMD mount,glue mount 10mm(Length)*1mm(height)
IC, PLL CLOCK DRIVER, 100MHZ, TQFP-52; Clock IC Type:PLL Clock Driver; Frequency:100MHz; No. of Outputs:12; Supply Current:1mA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:TQFP; No. of Pins:52 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.