Texas Instruments CDC516DGG

3.3-V phase lock loop clock driver with 3-state outputs 48-TSSOP 0 to 70
$ 10.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC516DGG.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages28 years ago

HQonline

SHENGYU ELECTRONICS

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC516DGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.9
$ 7.804
$ 7.804
Stock
194,217
501,780
501,780
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
PLL
-
-
-
Input
LVTTL
LVTTL
LVTTL
Max Frequency
125 MHz
125 MHz
125 MHz
Number of Outputs
16
16
16
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsCDC2516DGGR
3.3-V phase-lock loop clock driver with 3-state outputs 48-TSSOP 0 to 70
Texas InstrumentsCDCV850IDGG
2.5-V phase-lock loop differential clock driver with 2-line serial interface 48-TSSOP -40 to 85
Texas InstrumentsCDCV850DGG
2.5-V phase-lock loop differential clock driver with 2-line serial interface 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CDC516DGG provided by its distributors.

3.3-V phase lock loop clock driver with 3-state outputs 48-TSSOP 0 to 70
PLL Clock Driver Single 25MHz to 125MHz 48-Pin TSSOP Tube
516 SERIES PLL BASED CLOCK DRIVER 16 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO48
Clock Generator 1Clock Inputs 48-Pin TSSOP Tube
LVTTL PLL Clock Driver 48-TFSOP (0.240 6.10mm Width) CDC516 clock generator ic 3.6V 125MHz 20muA 12.5mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.