Texas Instruments CDC3RL02YFPR

Dual-channel square/sine-to-square wave clock buffer 8-DSBGA -40 to 85
$ 0.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC3RL02YFPR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

Upverter

Farnell

HQonline

element14 APAC

Inventory History

3 month trend:
-61.31%

CAD Models

Download Texas Instruments CDC3RL02YFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDC3RL02BYFPR
Dual-channel square/sine-to-square wave clock buffer 8-DSBGA -40 to 85
Low Skew Clock Driver, 3R Series, 2 True Output(s), 0 Inverted Output(s), PBGA8
MicrochipSY100EP11UZG
SY100EP11U Series 5.5 V 3 GHz Surface Mount 1:2 PECL Fanout Buffer - SOIC-8
Clock Fanout Buffer (Distribution) IC 1:4 180MHz 8-SOIC (0.154", 3.90mm Width)
Texas InstrumentsCDCV304PWR
General purpose and PCI-X 1:4 LVCMOS clock buffer 8-TSSOP -40 to 85
Clock Buffer, Fanout, 2 Outputs, 4.5 V to 5.5 V, 8 Pins, SOIC

Descriptions

Descriptions of Texas Instruments CDC3RL02YFPR provided by its distributors.

Dual-channel square/sine-to-square wave clock buffer 8-DSBGA -40 to 85
CDC SERIES LOW SKEW CLOCK DRIVER 2 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PBGA8
CLOCK FANOUT BUFFER, 52MHZ, DSBGA-8
Clock Buffer 2-OUT 1-IN 1:1 8-Pin DSBGA T/R
Ic, Buffer, 1:2, 2Ch, 8Dsbga; Clock Ic Type:Fanout Buffer; Frequency:26Mhz; No. Of Outputs:2Outputs; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Clock Ic Case Style:Dsbga; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS CDC3RL02YFPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDC3RL02YFPR .
  • CDC3RL02YFPR.