onsemi NB3RL02FCT2G

Low Skew Clock Driver, 3R Series, 2 True Output(s), 0 Inverted Output(s), PBGA8
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3RL02FCT2G.

Upverter

Datasheet8 pages7 years ago
Technical Drawing1 page7 years ago

HQonline

IHS

onsemi

Augswan

Inventory History

3 month trend:
-44.55%

CAD Models

Download onsemi NB3RL02FCT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCDC3RL02YFPR
Dual-channel square/sine-to-square wave clock buffer 8-DSBGA -40 to 85
Texas InstrumentsCDC3RL02BYFPR
Dual-channel square/sine-to-square wave clock buffer 8-DSBGA -40 to 85
Clock Buffer, Fanout, 2 Outputs, 4.5 V to 5.5 V, 8 Pins, SOIC
MicrochipSY100EP11UZG
SY100EP11U Series 5.5 V 3 GHz Surface Mount 1:2 PECL Fanout Buffer - SOIC-8
Texas InstrumentsLMH2191TME/NOPB
2191 SERIES LOW SKEW CLOCK DRIVER 2 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PBGA8
PLL Based Clock Driver, 3L Series, 2 True Output(s), 0 Inverted Output(s), PBGA6

Descriptions

Descriptions of onsemi NB3RL02FCT2G provided by its distributors.

Low Skew Clock Driver, 3R Series, 2 True Output(s), 0 Inverted Output(s), PBGA8
Clock Fanout Buffer, 2-Channel, Low Phase Noise
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin WLCSP T/R
Clock NB3RL02 8-WFBGA WLCSP ACTIVE (Last Updated: 1day ago) clock buffer 0.77mm 2.3V~5.5V 0.5ns 52MHz
CLOCK FANOUT BUFFER, 1: 2, WLCSP-8; Clock IC Type: Fanout Buffer; Frequency: 26MHz; No. of Outputs: 2Outputs; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Clock IC Case Style: WLCSP; No. of Pins: 8Pins; Operating Temperat

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd