Texas Instruments CDC351DWG4

1-line to 10-line 3.3-V clock driver with tri-state outputs 24-SOIC 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC351DWG4.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Arrow Electronics

iiiC

DigiKey

CAD Models

Download Texas Instruments CDC351DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.445
$ 11.445
Stock
115,963
245,457
245,457
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
-
-
-
Frequency
100 MHz
100 MHz
100 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Texas InstrumentsCDC351DW
1-line to 10-line 3.3-V clock driver with tri-state outputs 24-SOIC 0 to 70
Texas InstrumentsCDC351IDW
1-line to 10-line 3.3-V clock driver with tri-state outputs 24-SOIC -40 to 85
Texas InstrumentsCDC351IDWG4
1-line to 10-line 3.3-V clock driver with tri-state outputs 24-SOIC -40 to 85
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CDC351DWG4 provided by its distributors.

1-line to 10-line 3.3-V clock driver with tri-state outputs 24-SOIC 0 to 70
IC CLK BUFFER 1:10 100MHZ 24SOIC
Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin SOIC Tube
LVTTL CDC351 24-SOIC (0.295 7.50mm Width) ACTIVE (Last Updated: 2days ago) clock buffer 7.5mm 0.032A 0.8ns 100MHz
Clock IC; Clock IC Type:Clock Driver; Frequency:100MHz; No. of Outputs:10; Supply Current:25mA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.