Texas Instruments CDC337DWRG4

1-To-8 (4 Same Frequency, 4 Divide-By-2) Clock Driver With Clear 20-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC337DWRG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages16 years ago
Datasheet11 pages18 years ago

iiiC

DigiKey

CAD Models

Download Texas Instruments CDC337DWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.413
$ 6.413
Stock
127,137
445,479
445,479
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Translator
Translator
Translator
Frequency
80 MHz
80 MHz
80 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments CDC337DWRG4 provided by its distributors.

1-To-8 (4 Same Frequency, 4 Divide-By-2) Clock Driver With Clear 20-SOIC
IC CLK BUFFER 1:8 80MHZ 20SOIC
Translator TTL to CMOS 20-Pin SOIC T/R
IC, CLOCK DRIVER, 80MHZ, SOIC-20; Clock IC Type:Clock Driver; Frequency:80MHz; No. of Outputs:8; Supply Current:85mA; Supply Voltage Range:4.75V to 5.25V; Digital IC Case Style:SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.