Texas Instruments CDC2586PAH

3.3-V PLL clock driver with 1/2x, 1x & 2x frequency options 52-TQFP 0 to 70
$ 11.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC2586PAH.

Newark

Datasheet14 pages18 years ago

Texas Instruments

DigiKey

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC2586PAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.284
$ 8.978
Stock
662,675
257,081
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
52
52
PLL
-
-
Input
LVTTL
LVTTL
Max Frequency
100 MHz
100 MHz
Number of Outputs
12
12
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsCDC586PAH
3.3-V PLL clock driver with 1/2x, 1x & 2x frequency options 52-TQFP 0 to 70
Texas InstrumentsCDC582PAH
PLL Clock Driver Single 25MHz to 100MHz 52-Pin TQFP Tray
Texas InstrumentsCDC2582PAH
3.3-V PLL clock driver with LVPECL input & 12 LVTTL outputs 52-TQFP 0 to 70
Texas InstrumentsCDC586PAHR
3.3V PLL Clock Driver with 1/2x, 1x and 2x Frequency Options 52-TQFP
InfineonCY29949AXI
Low Skew Clock Driver, 29949 Series, 15 True Output(s), 0 Inverted Output(s), PQFP52
InfineonCY29949AXC
Low Skew Clock Driver, 29949 Series, 15 True Output(s), 0 Inverted Output(s), PQFP52

Descriptions

Descriptions of Texas Instruments CDC2586PAH provided by its distributors.

3.3-V PLL clock driver with 1/2x, 1x & 2x frequency options 52-TQFP 0 to 70
Clock Generator 25MHz to 100MHz-IN 100MHz-OUT 52-Pin TQFP Tray
Driver IC; Supply Voltage Min:-0.5V; Supply Voltage Max:4.6V; Package/Case:52-thin quad flat; No. of Pins:52; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Device Type:Clock; No. of Drivers:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.