Texas Instruments CDC2510CPWRG4

PLL Clock Driver Single 25MHz to 125MHz 24-Pin TSSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC2510CPWRG4.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

iiiC

Newark

DigiKey

CAD Models

Download Texas Instruments CDC2510CPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.275
$ 4.275
Stock
146,638
537,934
537,934
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
PLL
-
-
-
Input
Clock
Clock
Clock
Max Frequency
125 MHz
125 MHz
125 MHz
Number of Outputs
10
10
10
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments CDC2510CPWRG4 provided by its distributors.

PLL Clock Driver Single 25MHz to 125MHz 24-Pin TSSOP T/R
2510 SERIES PLL BASED CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO24
Clock Generator 1Clock Inputs 24-Pin TSSOP T/R
3.3-V Phase-Lock Loop Clock Driver 24-TSSOP
IC, PLL CLOCK DRIVER, 125MHZ, TSSOP-24; Clock IC Type:PLL Clock Driver; Frequency:125MHz; No. of Outputs:10; Supply Current:10µA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:TSSOP; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.