Texas Instruments CDC203DWRG4

3.3V 6-Bit Inverter/Clock Driver 20-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC203DWRG4.

Texas Instruments

Datasheet7 pages16 years ago
Datasheet10 pages18 years ago

DigiKey

CAD Models

Download Texas Instruments CDC203DWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.099
$ 10.099
Stock
114,865
261,055
261,055
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
6.1 ns
6.1 ns
6.1 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
12 mA
12 mA
12 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
4 µA
4 µA
4 µA

Descriptions

Descriptions of Texas Instruments CDC203DWRG4 provided by its distributors.

3.3V 6-Bit Inverter/Clock Driver 20-SOIC
IC 6-BIT INVERT/CLK-DRVR 20-SOIC
IC, INVERTER/CLOCK DRIVER, 40MHZ, SOIC20; Frequency:40MHz; No. of Outputs:6; Supply Current:4µA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:SOIC; No. of Pins:20; Operating Temperature Range:+25°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.