Texas Instruments CDC111FNRG4

3.3V LVPECL Differential Clock Driver 28-PLCC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC111FNRG4.

Texas Instruments

Datasheet9 pages16 years ago

CAD Models

Download Texas Instruments CDC111FNRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.29
$ 21.29
Stock
108,431
393,256
393,256
Authorized Distributors
0
3
3
Case/Package
LCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
-
-
-
Frequency
-
500 MHz
500 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments CDC111FNRG4 provided by its distributors.

3.3V LVPECL Differential Clock Driver 28-PLCC
IC CLK BUFFER 1:9 500MHZ 28PLCC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.