Texas Instruments CD74HCT73M

High speed CMOS logic dual negative-edge-triggered J-K flip-flops with reset 14-SOIC -55 to 125
$ 0.422
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT73M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
-19.24%

CAD Models

Download Texas Instruments CD74HCT73M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT73M.

Related Parts

Texas InstrumentsCD74HCT74M
High Speed CMOS Logic Dual Positive-Edge-Triggered D Flip-Flops with Set and eset 14-SOIC -55 to 125
Texas InstrumentsSN74HCT74D
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Texas InstrumentsSN74HCT74DR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R / IC D-TYPE POS TRG DUAL 14SOIC
74HC Series 4.5 to 5.5 V Dual D-Type Flip-Flop w/Set and Reset - SOIC-14
74HCT Series 5 V CMOS Dual D Flip-Flop with Preset and Clear - SOIC-14
74HCT Series 5 V CMOS Dual D Flip-Flop with Preset and Clear - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HCT73M provided by its distributors.

High speed CMOS logic dual negative-edge-triggered J-K flip-flops with reset 14-SOIC -55 to 125
HCT SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Lead Free Reset JK Type CMOS Flip Flop -55C~125C TA 4muA 10pF 4.5V~5.5V
TEXAS INSTRUMENTS CD74HCT73M Flip-Flop, with Reset, Complementary Output, Negative Edge, D, 38 ns, 60 MHz, 4 mA, SOIC, 14 Pins
Negative edge 4μA 38ns@ 4.5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 4mA Reset HCT Single ended 10pF 4mA 60MHz SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
LOGIC, DUAL JK F-F W/RESET, 14SOIC; Famille Logique/ Numéro de base: 74HCT73; Type de Flip-Flop: D; Temps de propagation: 38ns; Fréquence: 60MHz; Courant, sortie: 4mA; Type de boîtier CI logique: SOIC; Nombre de broches: 14Broc
LOGIC, DUAL JK F-F W/RESET, 14SOIC; Logic Family / Base Number:74HCT73; Flip-Flop Type:D; Propagation Delay:38ns; Frequency:60MHz; Output Current:4mA; Logic Case Style:SOIC; No. of Pins:14Pins; Trigger Type:Negative Edge; IC Output Type:Complementary; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:7473; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7473; Logic IC Base Number:7473; Logic IC Function:Dual Negative-Edge-Triggered J-K Flip-Flop with Reset; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT73M .