Texas Instruments CD74HCT244M

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
$ 0.713
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT244M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-43.51%

CAD Models

Download Texas Instruments CD74HCT244M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.713
$ 0.348
$ 0.348
Stock
197,891
38,936,492
38,936,492
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-7.2 mA
-7.2 mA
Propagation Delay
25 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT244M.

Related Parts

Texas InstrumentsSN74HCT540DW
Buffer, Inverting, Tri-State, 8 Ch, 4.5V-5.5V, 6mA, SOIC-20, SMD, 12.8mm × 7.52mm × 2.35mm
Texas InstrumentsSN74HCT541DWR
6mA 8 4.5V~5.5V 6mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HCT540DWR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC T/R
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin SOIC W Tape and Reel
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Rail
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments CD74HCT244M provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125
Buffer, Non-Inverting, Tri-State, 8-Ch, 8-Bit, 2-Channel, 4-Pin, 4.5V, 5.5V, 6mA, SOIC-20, SMD, 2.65mm H
20 Lead Soic(300Mil) Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT244M.
Bus Driver, 2-Func, 4-Bit, True Output, CMOS, PDSO20
74HCT CMOS, SMD, 74HCT244, SOIC20;
IC BUFF/DVR TRI-ST DUAL 20SOIC
74HCT CMOS, SMD, 74HCT244, SOIC20; Logic Family / Base Number: 74HCT244; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SOIC; No. of Pins: 20Pins; Supp; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT244M .
  • CD74HCT244M.
  • CD74HCT244M...