Texas Instruments CD74HCT365MT

High Speed CMOS Logic Hex Buffer/Line Driver with Non-Inverting 3-State Outputs 16-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT365MT.

Newark

Datasheet17 pages12 years ago

element14 APAC

Texas Instruments

Farnell

DigiKey

CAD Models

Download Texas Instruments CD74HCT365MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
$ 0.25
Stock
90,544
369,386
369,386
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
-
-
Number of Inputs
6
6
6
Propagation Delay
25 ns
25 ns
25 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Related Parts

Texas InstrumentsSN74HC14DG4
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HC14DRE4
IC INV SCHMITT 6CH 1-IN 14SOIC / Inverter IC 6 Channel Schmitt Trigger 14-SOIC

Descriptions

Descriptions of Texas Instruments CD74HCT365MT provided by its distributors.

High Speed CMOS Logic Hex Buffer/Line Driver with Non-Inverting 3-State Outputs 16-SOIC -55 to 125
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC T/R
LOGIC, BUF/DVR TRI-ST HEX, 16SO, RL250
IC BUFFER NON-INVERT 5.5V 16SOIC
IC BUFF/DVR TRI-ST 6BIT 16SOIC
HCT SERIES 6-BIT DRIVER TRUE OUTPUT PDSO16
LOGIC, BUF/DVR TRI-ST HEX, 16SO, RL250; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:74365; Logic IC Family:HCT; Logic IC Function:Hex Buffer / Line Driver with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.