Texas Instruments CD74HCT243M

High Speed CMOS Logic Quad-Bus Transceiver with 3-State Outputs 14-SOIC -55 to 125
$ 0.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT243M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Farnell

HQonline

TME

Newark

Inventory History

3 month trend:
-26.91%

CAD Models

Download Texas Instruments CD74HCT243M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT243M.

Related Parts

Texas InstrumentsSN74HCT125D
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube
Texas InstrumentsSN74HCT125DR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R / IC BUS BUFF TRI-ST QD 14SOIC
Texas InstrumentsSN74HC126DR
1 7.8mA 2V~6V 7.8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments CD74HCT243M provided by its distributors.

High Speed CMOS Logic Quad-Bus Transceiver with 3-State Outputs 14-SOIC -55 to 125
Transceiver Non-Inverting Tri-State 1-Ch 4-Bit 4.5V-5.5V 6mA SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
Bus Transceiver Single 4-Channel 3-Straight 14-Pin SOIC
LOGIC, BUS TRANSCVR TRI-ST QD, 14SOIC; Type de buffer: Émetteur-récepteur, non inverseur; Famille Logique/ Numéro de base: 74HCT243; Type de boîtier CI logique: SOIC; Nombre de broches: 14Broche(s); Tension, alimentation min
Logic, Bus Transcvr Tri-St Qd, 14Soic; Logic Device Type:Transceiver, Non Inverting; Logic Family/Base Number:74Hct243; Logic Case Style:Soic; No. Of Pins:14Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT243M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT243M .