Texas Instruments CD74HCT238M

High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125
$ 0.544
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT238M.

element14 APAC

Datasheet19 pages11 years ago

Texas Instruments

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.46%

CAD Models

Download Texas Instruments CD74HCT238M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.544
$ 0.344
$ 0.344
Stock
365,850
529,198
529,198
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
-
1
1
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT238M.

Related Parts

Texas InstrumentsSN74HCT138D
Texas Instruments Decoder, 16-Pin, SOIC, SMD, 9.9mm × 3.91mm × 1.58mm
Texas InstrumentsSN74HCT138DR
45ns single-phase 8 3 1 4.5V 5.5V 4mA 4mA SOIC-16 SMD mount,glue mount 1.75mm(height)
Texas InstrumentsCD74HCT138M96
Texas Instruments Decoder, 16-Pin, SOIC Package, SMD, 9.9mm × 3.91mm × 1.58mm
MC74HCT138ADG, DECODER, DEMULTIPLEXER,1-OF-8,INVERTING,4.5 TO 5.5V,16-PIN SOIC
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SOIC T/R
74HCT Series 5 V CMOS 3-to-8 Line Decoder - SOIC-16

Descriptions

Descriptions of Texas Instruments CD74HCT238M provided by its distributors.

High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125
IC DECODER/DEMUX 1X3:8 16SOIC / Decoder/Demultiplexer 1 x 3:8 16-SOIC
IC, DECODER/DEMUX, SMD, 74HCT238; Famille Logique/ Numéro de base: 74HCT238; Type de logique: Décodeur / Démultiplexeur; Nombre de canaux de sortie: 8Sortie(s); Type de boîtier CI logique: SOIC; Nombre de broches: 16Broche(s)
Ic, Decoder/Demux, Smd, 74Hct238; Logic Family/Base Number:74Hct238; Logic Type:Decoder/Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT238M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT238M .
  • CD74HCT238M.