Texas Instruments CD74HCT138M96

Texas Instruments Decoder, 16-Pin, SOIC Package, SMD, 9.9mm × 3.91mm × 1.58mm
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT138M96.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

Newark

Sierra IC

DigiKey

Inventory History

3 month trend:
-1.60%

CAD Models

Download Texas Instruments CD74HCT138M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.253
$ 0.235
$ 0.235
Stock
387,771
11,793,325
11,793,325
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT138M96.

Related Parts

Texas InstrumentsSN74HCT138D
Texas Instruments Decoder, 16-Pin, SOIC, SMD, 9.9mm × 3.91mm × 1.58mm
Texas InstrumentsSN74HCT138DR
45ns single-phase 8 3 1 4.5V 5.5V 4mA 4mA SOIC-16 SMD mount,glue mount 1.75mm(height)
Texas InstrumentsCD74HCT238M96
35ns single-phase 8 3 1 4.5V 5.5V 4mA 4mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
74ACT138 Series 5.5 V Surface Mount 1-of-8 Decoder/Demultiplexer - SOIC-16
ON Semiconductor Decoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm
onsemi74VHC138M
ON Semiconductor Decoder, 16-Pin, SOIC Package, SMD, 10mm × 3.988mm × 1.499mm

Descriptions

Descriptions of Texas Instruments CD74HCT138M96 provided by its distributors.

Texas Instruments Decoder, 16-Pin, SOIC Package, SMD, 9.9mm × 3.91mm × 1.58mm
High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125
Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R
3-to-8 Line Decoder/Demultiplexer, CMOS, SOIC, 5V
3 TO 8 LINE DECODER/DMUX, SOIC-16
Signal Switch/Codec/Multiplexer
HCT Series, Inverted Output, CMOS, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.