What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74HCT14ADG

Hex Schmitt-Trigger Inverter with LSTTL Compatible Inputs | IC INVERTER SCHMITT 6CH 14SOIC
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT14ADG.

Upverter

Technical Drawing2 pages4 years ago
Datasheet8 pages11 years ago

Master Electronics

HQonline

IHS

onsemi

Inventory History

3 month trend:
-6.47%

CAD Models

Download onsemi MC74HCT14ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.135
$ 0.135
Stock
401,464,473
2,690,704
2,690,704
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
48 ns
48 ns
48 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC
Texas InstrumentsSN74HCT14DRG3
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsCD74HCT14M
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
Texas InstrumentsCD74HCT14M96
Schmitt Trigger Inverter, HCT, 38ns@4.5V,50pF, 4mA, SOIC-14, SMD, Adhesive Mount, 1.5mm H
MC14069UBDR2G, HEX, OPEN DRAIN CMOS INVERTER, 3 - 18 V, 14-PIN SOIC
MC14069 Series 3 - 18 Vdc CMOS Hex Inverter - SOIC-14

Descriptions

Descriptions of onsemi MC74HCT14ADG provided by its distributors.

Hex Schmitt-Trigger Inverter with LSTTL Compatible Inputs | IC INVERTER SCHMITT 6CH 14SOIC
74HC Series 4.5 to 5.5 V Hex Schmitt-Trigger Inverter - SOIC-14
MC74HCT14ADG, HEX SCHMITT TRIGGER CMOS INVERTER, 4.5 - 5.5 V, 14-PIN SOIC
Hex Inverter with Schmitt Trigger Input
Buffer Inverter Schmitt Trigger 74HCT14 EAR99 74HCT logic gate circuit 32ns @ 5V 50pF 1.5mm 4mA 4mA 1.9V-2.1V
IC, SM, LOGIC, 74HCT, INVERTER; Logic Family / Base Number: 74HCT14; Logic Type: Inverter Schmitt Trigger; Output Current: 4mA; No. of Inputs: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: SOIC; No. o
High-Performance Silicon-Gate CMOS The MC74HCT14A may be used as a level converter for interfacing TTL or NMOS outputs to high-speed CMOS inputs. The HCT14A is identical in pinout to the LS14. The HCT14A is useful to "square up" slow input rise and fall times. Due to the hysteresis voltage of the Schmitt trigger the HCT14A finds applications in noisy environments.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HCT14ADG.