Texas Instruments CD74HCT125E

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT125E.

Texas Instruments

Datasheet15 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.52%

CAD Models

Download Texas Instruments CD74HCT125E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.537
$ 0.36
$ 0.36
Stock
332,694
216,396,159
216,396,159
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
-6 mA
Propagation Delay
25 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT125E.

Related Parts

Texas InstrumentsSN74HCT125N
1 6mA 4.5V~5.5V 6mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC125N
1 7.8mA 2V~6V 7.8mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT126N
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HCT125E provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube
Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14
no 25ns@ 4.5V Tristate 4 4 4 4 4.5V 5.5V 6mA Buffer,Non-Inverting HCT 6mA PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
74HCT CMOS, 74HCT125, DIP14, 5.5V; Logic Family / Base Number: 74HCT125; Logic Device Type: Buffer, Non Inverting; Logic Case Style: DIP; No. of Pins: 14Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74HCT; Logic IC Base Number: 74125; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74HCT125; Logic Function Number: 74125; Logic IC Base Number: 74125; Logic IC Function: Quadruple Buffer / Line Driver (3-State); No. of Gates: 4; No. of Inputs: 1; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT125 E
  • CD74HCT125E .
  • CD74HCT125E.
  • CD74HCT125E..