Texas Instruments CD74HCT04MT

Buffer Inverter 74HCT04 EAR99 74HCT logic gate circuit 19ns @ 4.5V 50pF 1.75mm 4mA 4mA 2V
$ 0.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT04MT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

HQonline

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT04MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.53
$ 0.211
$ 0.211
Stock
259,985
571,769
571,769
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
29 ns
23 ns
23 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT04MT.

Related Parts

Texas InstrumentsSN74HCT14DR
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HCT14D
HEX INVERTER, SCHMITT TRIGGER SOIC-14; L; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsSN74HCT04IDREP
Buffer Inverter 74HCT04 EAR99 74HCT logic gate circuit 18ns @ 5.5V 50pF 1.75mm 4mA 4mA 2V
74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - SOIC-14
74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - SOIC-14
Hex Schmitt-Trigger Inverter with LSTTL Compatible Inputs

Descriptions

Descriptions of Texas Instruments CD74HCT04MT provided by its distributors.

Buffer Inverter 74HCT04 EAR99 74HCT logic gate circuit 19ns @ 4.5V 50pF 1.75mm 4mA 4mA 2V
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125
LOGIC, HEX INVERTR CMOS HS, 14SO, RL250; Logic Type:Inverter; Output Current:4mA; No. of Inputs:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7404; Logic IC Family:HCT; Logic IC Function:Hex Inverter; Output Current Max:4mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.