Texas Instruments CD74HC7266MT

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XNOR (exclusive NOR) gate 14-SOIC -55 to 125
$ 1.496
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC7266MT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

Arrow Electronics

Farnell

Inventory History

3 month trend:
-7.03%

CAD Models

Download Texas Instruments CD74HC7266MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.496
$ 1.035
$ 1.035
Stock
190,769
31,135,715
31,135,715
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR, XNOR
NOR, XNOR
NOR, XNOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
30 ns
30 ns
30 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC7266MT.

Related Parts

Texas InstrumentsSN74HC266D
QUADRUPLE 2-INPUT EXCLUSIVE-NOR GATES WITH OPEN-DRAIN OUTPUTS | IC GATE XNOR 4CH 2IN OD 14SOIC
Texas InstrumentsSN74HC7002D
4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HC7002DR
4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate with Schmitt-Trigger inputs 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments CD74HC7266MT provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XNOR (exclusive NOR) gate 14-SOIC -55 to 125
IC GATE XNOR 4CH 2-INP 14SOIC / XNOR (Exclusive NOR) IC 4 Channel 14-SOIC
XNOR Gate (Exclusive NOR), HC Series, CMOS, 1-Ch, 2-Input, 4-Pin, 4-Pin, 2V~6V, 5.2mA, Prop Delay 30ns@6V,50pF, SOIC-14, SMD, Adhesive Mount, 8.65mm × 3.91mm × 1.58mm
LOGIC, QUAD 2IN EXNOR GATE, 14SO, RL250; Logic Type:XNOR; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:747266; Logic IC Family:HC; Logic IC Function:Quad 2-Input Exclusive-NOR Gate; Output Current Max:5.2mA; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.