Texas Instruments CD74HC595MT

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R
$ 0.621
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC595MT.

Farnell

Datasheet22 pages11 years ago
Datasheet22 pages15 years ago

Texas Instruments

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-35.07%

CAD Models

Download Texas Instruments CD74HC595MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.621
$ 0.314
$ 0.314
Stock
730,987
546,709
546,709
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
34 ns
300 ns
300 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC595MT.

Related Parts

Texas InstrumentsSN74HC595DWR
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R
Texas InstrumentsSN74HC595DW
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
Texas InstrumentsSN74HC595DT
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO EIAJ Tube
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments CD74HC595MT provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R
8-Bit Shift egisters With 3-State Output egisters 16-SOIC -55 to 125
Shift Register HC, Serial to Parallel, Tri-State 200ns 40ns 34ns 1-Ch 1-Ch 2V-6V SOIC-16 SMD, Adhesive Mount 3.91mm W × 1.5mm H
SHIFT REGISTER, 8BIT, SIPO, SOIC-16; Logic Family / Base Number: 74HC595; Shift Register Function: Serial to Parallel; No. of Elements: 1 Element; No. of Bits Per ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.