Texas Instruments CD74HC377M

High Speed CMOS Logic Octal D-Type Flip-Flops with Data Enable 20-SOIC -55 to 125
$ 0.962
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC377M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC377M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.962
$ 0.494
Stock
220,380
314,938
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
175 ns
175 ns
Frequency
60 MHz
60 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC377M.

Related Parts

Texas InstrumentsCD74HC374M
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Texas InstrumentsCD74HC273M
High Speed CMOS Logic Octal D-Type Flip-Flops with eset 20-SOIC -55 to 125
Texas InstrumentsCD74HC574M96
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
74HC Series 2 to 6 V CMOS Octal D-Type Flip-Flop with Clear - SOIC-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments CD74HC377M provided by its distributors.

High Speed CMOS Logic Octal D-Type Flip-Flops with Data Enable 20-SOIC -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube
Lead Free Standard D-Type CMOS Flip Flop -55C~125C TA 5.2mA 5.2mA 10pF 2V~6V
Positive edge 8μA 30ns@ 6V,50pF Non-inverting Non-inverting 1 2V 6V 5.2mA Standard HC CMOS 10pF 5.2mA 60MHz SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
IC, 74HC CMOS, SMD, 74HC377, SOIC20; Flip-Flop Type:D; Propagation Delay:14ns; Frequency:60MHz; Output Current:5.2mA; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC377; Logic Function Number:377; Logic IC Base Number:74377; Logic IC Family:HC; Logic IC Function:Octal D-Type Flip-Flop With Data Enable; Positive-Edge Trigger; No. of Gates:8; No. of Inputs:8; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Type:Non Inverted; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC377M.