Harris CD74HC40105EX

FIFO, 16X4, Asynchronous, CMOS, PDIP16
$ 0.576
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harris CD74HC40105EX.

IHS

Datasheet25 pages0 years ago
Datasheet3 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.576
$ 0.955
Stock
107,168
201,072
Authorized Distributors
3
5
Case/Package
DIP
PDIP
Number of Pins
-
16
Memory Size
-
-
Access Time
-
-
Frequency
-
32 MHz
Bus Directional
-
Unidirectional
Programmable Flags Support
-
No
Retransmit Capability
-
No
FWFT Support
-
No
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Harris CD74HC40105EX provided by its distributors.

FIFO, 16X4, Asynchronous, CMOS, PDIP16
IC FIFO ASYNC 16X4 16DIP
IC FIFO ASYNC 16-PDIP
4-BIT X 16-WORD FIFO REGISTER

Manufacturer Aliases

Harris has several brands around the world that distributors may use as alternate names. Harris may also be known as the following names:

  • HAR
  • Harris Corporation
  • HARRIS SEMICONDUCTOR
  • HARR
  • HARIS
  • HARRI
  • HARRIS CORP
  • HARRIS SEMI
  • HARRIS COMMUNICATIONS
  • HARRIS_S
  • Harris / Intersil
  • HARRIS SEM
  • Harris Corporation/Intersil
  • Harris Broadcast Communications Solutions Inc
  • HUGHES AIRCRAFT
  • HRRIS
  • Harris Semiconductor Incorporated
  • HARRIS MIL
  • Harris Coporation
  • (HARRIS) TEXAS
  • HARRIS BROADCAST
  • Harris Regulator Products
  • Harris Semiconductor Incorpora
  • L3HARRIS - EDI
  • HARRIS CORP HARRIS SEMIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC40105 EX