Texas Instruments CD74HC273M

High Speed CMOS Logic Octal D-Type Flip-Flops with eset 20-SOIC -55 to 125
$ 0.881
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC273M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Newark

element14 APAC

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC273M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.881
$ 0.314
$ 0.314
Stock
202,989
356,110
356,110
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
150 ns
220 ns
220 ns
Frequency
-
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC273M.

Related Parts

Texas InstrumentsCD74HC374M
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Texas InstrumentsCD74HC377M
High Speed CMOS Logic Octal D-Type Flip-Flops with Data Enable 20-SOIC -55 to 125
Texas InstrumentsCD74HC574M96
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
74HC Series 2 to 6 V CMOS Octal D-Type Flip-Flop with Clear - SOIC-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1 Element 20-Pin SOIC W Tape and Reel

Descriptions

Descriptions of Texas Instruments CD74HC273M provided by its distributors.

High Speed CMOS Logic Octal D-Type Flip-Flops with eset 20-SOIC -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube
TEXAS INSTRUMENTS CD74HC273M Flip-Flop, with Reset, Non Inverted, Positive Edge, D, 12 ns, 60 MHz, 5.2 mA, SOIC, 20 Pins
Texas Instruments flip-flop chip, Rising edge trigger, Eight Elements per Chip, Single ended output, Single-ended input, 20Pin
IC, 74HC CMOS, SMD, 74HC273, SOIC20; Famille Logique/ Numéro de base: 74HC273; Type de Flip-Flop: D; Temps de propagation: 12ns; Fréquence: 60MHz; Courant, sortie: 5.2mA; Type de boîtier CI logique: SOIC; Nombre de broches: 20B
IC, 74HC CMOS, SMD, 74HC273, SOIC20; Logic Family / Base Number:74HC273; Flip-Flop Type:D; Propagation Delay:12ns; Frequency:60MHz; Output Current:5.2mA; Logic Case Style:SOIC; No. of Pins:20Pins; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74273; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:273; Logic IC Base Number:74273; Logic IC Function:Octal D-Type Flip-Flop With Reset; Positive-Edge Trigger; No. of Gates:1; No. of Inputs:8; Operating Temperature Range:-55°C to +125°C; Supply Voltage:5V; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC273M .