Texas Instruments CD74HC257E

Lead Free ROHS3Compliant DUAL TRUE Multiplexer 50pF -55C~125C 7.8mA 7.8mA 5.08mm
$ 0.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC257E.

TME

Datasheet15 pages12 years ago

Texas Instruments

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.69%

CAD Models

Download Texas Instruments CD74HC257E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.726
$ 0.657
$ 0.657
Stock
267,923
64,397,755
64,397,755
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
-
4
4
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
7.8 mA
7.8 mA
7.8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC257E.

Related Parts

Texas InstrumentsSN74HC257N
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsSN74HC157N
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsSN74HC258N
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP -40 to 85
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74HC257E provided by its distributors.

Lead Free ROHS3Compliant DUAL TRUE Multiplexer 50pF -55C~125C 7.8mA 7.8mA 5.08mm
HC/UH SERIES QUAD 2 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDIP16
38ns Single-Phase 1 2 1 2V 6V 7.8mA 7.8mA PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC; Package/Case:16-PDIP ;RoHS Compliant: Yes
LOGIC, QUAD 2-IN MUX HS TRI-ST, 16DIP; Logic Type:Multiplexer; No. of Channels:4; Ratio:2:1; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74257; Logic IC Family:HC; Logic IC Function:Quad 2-Input Multiplexer with Non-Inverting 3-State Outputs; Package / Case:PDIP; Ratio:2:1; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.