Texas Instruments CD74HC245E

Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDIP20
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC245E.

TME

Datasheet16 pages12 years ago

Texas Instruments

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-1.16%

CAD Models

Download Texas Instruments CD74HC245E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.499
$ 0.413
$ 0.413
Stock
201,503
329,793
329,793
Authorized Distributors
5
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
5.2 mA
7.8 mA
7.8 mA
High Level Output Current
-5.2 mA
7.8 mA
7.8 mA
Propagation Delay
110 ns
335 ns
335 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC245E.

Related Parts

Texas InstrumentsSN74HC541N
7.8mA 8 2V~6V 7.8mA 1 DIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC244N
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube / IC BUFF/DVR TRI-ST DUAL 20SO
Texas InstrumentsSN74HC241N
4 7.8mA 2V~6V 7.8mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments CD74HC245E provided by its distributors.

Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDIP20
High Speed CMOS Logic Non-Inverting Octal-Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125
8mA Non-inverting Tristate 8 8 1 8 2V 6V 5.2mA Non-Inverting,Transceiver CMOS 5.2mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, OCT BUS TXRX 3-ST HS, 20DIP; Logic Family / Base Number: 74HC245; Logic Device Type: Transceiver, Non Inverting; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 74245; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 74245; Logic IC Base Number: 47245; Logic IC Function: Octal Non-Inverting Bus Transceiver with 3-State Outputs; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 2V to 6V; Termination Type: Through Hole
The CD54HC245, CD54HCT245, and CD74HC245,CD74HCT245 are high-speed octal three-state bidirectional transceivers intended for two-way asynchronous communication between data buses. They have high drive current outputs which enable high-speed operation while driving large bus capacitances. They provide the low power consumption of standard CMOS circuits with speeds and drive capabilities comparable to that of LSTTL circuits. The CD54HC245, CD54HCT245, CD74HC245 andCD74HCT245 allow data transmission of the B bus or from the B bus to the A bus. The logic level at the direction input(DIR) determines the direction. The output enable input (OE), when high, puts the I/O ports in the high-impedance state. The HC/HCT245 is similar in operation to the HC/HCT640and the HC/HCT643.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC245E .
  • CD74HC245E..