Texas Instruments CD74HC244M

Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin SOIC
$ 0.728
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC244M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-40.54%

CAD Models

Download Texas Instruments CD74HC244M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.728
$ 0.34
$ 0.34
Stock
497,570
382,053
382,053
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
225 ns
29 ns
29 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC244M.

Related Parts

Texas InstrumentsCD74HC240M
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsSN74HC244DWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC T/R
Texas InstrumentsSN74HC541DWR
Buffer, Non-Inverting, Tri-State, 8-Ch, 2V-6V, 7.8mA, Single-Ended, SOIC-20, SMD, 2.65mm H
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R
Buffer/Line Driver 8 Channel Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments CD74HC244M provided by its distributors.

Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin SOIC
8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -55 to 125
LOGIC, BUFF/DVR TRI-ST OCTAL, 20SOICW; Logic Device Type:Buffer, Non Inverting; Logic Family / Base Number:74HC244; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74244; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic IC Base Number:74244; Logic IC Function:Octal Non-Inverting Buffer / Line Driver with 3-State Outputs; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC244 M
  • CD74HC244M .
  • CD74HC244M..